TE Connectivity 5164713-6

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5164713-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5164713-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity5164713-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP5164713-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator, Plug
TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5164713-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
6P.MINI-MATCH ASSY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No
6P.MINI-MATCH ASSY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 6 Centerline (Pitch): 2.5 mm PCB Mount Header Vertical Board-to-Board 6 | Board-To-Board Header & Receptacle | Part Number: 5164713-6 | Internal Number: 5164713-6 | 2.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5164713-6 .