TE Connectivity 5146893-1

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
$ 3.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5146893-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

element14 APAC

TE Connectivity

Burklin Elektronik

Verical

Inventory History

3 month trend:
-9.08%

CAD Models

Download TE Connectivity 5146893-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.75
$ 6.27
$ 6.27
Stock
127,991
213,424
213,424
Authorized Distributors
6
6
6
Gender
Female
Male
Male
Pitch
990.6 µm
990.6 µm
990.6 µm
Number of Positions
64
64
64
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5120521-1
Conn Fine Pitch Connector RCP 64 POS 1mm Solder ST SMD T/R
TE Connectivity / AMP5120523-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 760nm gold SMD,P=1mm SMD mount
HIROSE ELECTRICFX15SC-51S-0.5SV
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SV
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Molex 1mmpitch64pDouble row female Board to Board, PMC Mezzanineseries, right angle, surface
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of TE Connectivity 5146893-1 provided by its distributors.

Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
Mezzanine Conn, Rcpt, 64Pos, 2Row, 1Mm; |Te Connectivity Amp 5146893-1
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 64POS, 2ROW, 1MM; Product Range: -; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plat
1FHR,64,30A/S,S,C,S08,09,10 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5146893-1.