TE Connectivity 5120521-1

Conn Fine Pitch Connector RCP 64 POS 1mm Solder ST SMD T/R
$ 3.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5120521-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

CAD Models

Download TE Connectivity 5120521-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5146893-1
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity / AMP5120523-1
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 760nm gold SMD,P=1mm SMD mount
HIROSE ELECTRICFX15SC-51S-0.5SV
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SV
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Molex 1mmpitch64pDouble row female Board to Board, PMC Mezzanineseries, right angle, surface
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface

Descriptions

Descriptions of TE Connectivity 5120521-1 provided by its distributors.

Conn Fine Pitch Connector RCP 64 POS 1mm Solder ST SMD T/R
Board Stacking Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, STACKING, RCPT, 64POS, 2ROW; Product Range: FSI Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.6mm; Contact Plat
1 mm Free Height (IEEE 1386) Product Highlights: Receptacle 1.00 mm Centerline Number of Positions = 64 Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm Gold (30) Contact Mating Area Plating Material
1FHR,64,30A/S,S,N,S08,09,10 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 64 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120521-1.
  • 5120521-1..
  • 5120521-1....