Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 345-026-520-201

Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole
$ 2.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 345-026-520-201.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-38.24%

CAD Models

Download EDAC 345-026-520-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity5145274-1
CONN SEC II 13 POS 100C/L, Card Edge Power Connectors | TE Connectivity 5145274-1
TE Connectivity / AMP145274-1
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole
341 Series Dual Row Card Edge Connector with 26 P.C Tail type contacts
TE Connectivity5-5530843-0
Card Edge Connector, Dual Side, 1.85 mm, 20 Contacts, Through Hole Mount, Straight
TE Connectivity5530843-2
TE Connectivity 5530843-2 Std Card Edge Connector Female Unshrouded 30Pos

Descriptions

Descriptions of EDAC 345-026-520-201 provided by its distributors.

Conn Card Edge SKT 26 POS 2.54mm Solder ST Thru-Hole
Card Edge Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Green Insulator
Card Edge Conn, Dual Side, 26Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:26 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 345-026-520-201
Gender = Socket / Contacts = 26 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 3 / Voltage Rating kV = 1.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics