Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5145098-1

Card Edge Connector, 120 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
$ 4.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145098-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-10.17%

CAD Models

Download TE Connectivity 5145098-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.699
$ 3.01
Stock
48,117
15,429
Authorized Distributors
6
2
Gender
-
Female
Pitch
-
1.27 mm
Number of Positions
120
120
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1761842-1
CONNECTOR ASSY, 60 DUAL POSITI, PCI and PCI Express Connectors | TE Connectivity 1761842-1
TE Connectivity145098-1
Card Edge Connector; Gender:Socket; No. |Te Connectivity Amp 145098-1
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity1-5145154-2
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-5145167-2
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
Amphenol Communications Solutions10061913-102PLF
Conn Card Edge SKT 98 POS 1mm Solder ST SMD PCI Express® T/R

Descriptions

Descriptions of TE Connectivity 5145098-1 provided by its distributors.

Card Edge Connector, 120 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD Automotive Box
TE Connectivity 5145098-1 Card Edge Connector Dual Side 120P Unshrouded
Tyco Electronics edge connector, 2line, 120road, 1.27mm Pitch, surface install, mother
CONN, CARD EDGE, THERMOPLASTIC, WHITE, 60 DUAL POS., GOLD CONT., PCI
CARD EDGE CONN, DUAL SIDE, 120POS, SMD; Product Range: PCI Series; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1.27mm; Gender: Receptacle; Contact Termination Type: Surface Mou
CONNECTOR ASSEMBLY, DUAL POSIT Connector System: Board-to-Board Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Contact Mating Area Plating Material Thickness: 30 µin Contact Mating Area Plating Material Thickness: .76 µm Board-to-Board .05" 1.27 mm 30 µin | Pci & Pci Express (Pcie) Connector | Part Number: 5145098-1 | Internal Number: 5145098-1 | Alias Number: CA8114-000 | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145098-1.