TE Connectivity 145098-1

Card Edge Connector; Gender: Socket; No. |Te Connectivity Amp 145098-1
$ 3.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 145098-1.

IHS

Datasheet4 pages24 years ago

JRH Electronics

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-03-05
LTD Date2013-03-19

Related Parts

TE Connectivity1761842-1
CONNECTOR ASSY, 60 DUAL POSITI, PCI and PCI Express Connectors | TE Connectivity 1761842-1
TE Connectivity5145154-4
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Through Hole Mount, Straight
TE Connectivity5145154-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity1-5145167-2
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity145167-4
Card Edge Connector; Connector Type:Card |Te Connectivity Amp 145167-4
TE Connectivity / AMP145154-1
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 145098-1 provided by its distributors.

Card Edge Connector; Gender:Socket; No. |Te Connectivity Amp 145098-1
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST SMD
Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle
PCI & PCI Express Connectors Product Highlights: Family Name = PCI PCB Mount Angle = Vertical 60 Dual Positions Number of Positions = 120 Housing Color = White
CARD EDGE CONN, DUAL SIDE, 120 POS, SMD; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 120 Contacts; Connector Mounting: Surface Mount; Connector Body Orientation: Straight; Contact Termination

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 145098-1 .