TE Connectivity 1-5145154-2

Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
$ 5.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5145154-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
+1.89%

CAD Models

Download TE Connectivity 1-5145154-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5145154-1
Card Edge Connector SKT, 120 Pos, 1.27mm, Solder, ST, Thru-Hole, Box/Carton
TE Connectivity5145167-8
Conn PCI Express Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity1-5145167-2
Conn Card Edge F 120 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity145154-8
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
TE Connectivity145098-1
Card Edge Connector; Gender:Socket; No. |Te Connectivity Amp 145098-1
TE Connectivity / AMP650090-1
Conn Card Edge SKT 112 POS 1.27mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-5145154-2 provided by its distributors.

Card Edge Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Conn, Dual Side, 120Pos, Th; |Te Connectivity Amp 1-5145154-2
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole Box/Carton
TE Connectivity Edge Connector 2 Row 120 Pos 1.27mm Pitch TH Receptacle
CARD EDGE CONN, DUAL SIDE, 120POS, TH; Product Range: PCI Series; No. of Contacts: 120Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1.27mm; Gender: Receptacle; Contact Termination Type: Through Hole
CONNECTOR, 60 DUAL POSITION, . Connector System: Board-to-Board Number of Positions: 120 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: .1 in Board-to-Board 120 .05" 1.27 mm | Ampseal Header | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5145154-2....