TE Connectivity 100161-1

CONN RECEPT 55POS RTANG GOLD 2MM / Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100161-1.

JRH Electronics

Datasheet6 pages2 years ago

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Verical

Inventory History

3 month trend:
-1.15%

CAD Models

Download TE Connectivity 100161-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.2
$ 5.283
Stock
28,599
55,681
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
55
55
Number of Rows
5
5
Mount
Through Hole
Through Hole
Termination
Solder
Press-Fit
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
PBT

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity352115-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 55 POSITION, TYPE C | TE Connectivity 352115-1
TE Connectivity5100161-4
Conn SIPAC RCP 55 POS 2mm Solder RA Thru-Hole
TE Connectivity / AMP100161-4
Conn Hard Metric F 55 POS 2mm Solder RA Thru-Hole
TE Connectivity5100161-9
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
Amphenol Communications SolutionsHM2R03PA5101N9LF
Board Connector, 55 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
TE Connectivity5352346-1
Conn Hard Metric F 55 POS 2mm Press Fit RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 100161-1 provided by its distributors.

CONN RECEPT 55POS RTANG GOLD 2MM / Conn Hard Metric RCP 55 POS 2mm Solder RA Thru-Hole Tube
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 55 POSITION, TYPE C | TE Connectivity 100161-1
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM) Product Highlights: Connector Connector Type = Type C Receptacle Interface Type = 2mm HM Contact Type = ACTION PIN Post, Signal
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
Z-PACK/C F-HDR 55P; Product Range:Z-PACK Series; No. of Contacts:55Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; C
Z-PACK/C F-HDR 55P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 11 5 | Hard Metric Backplane Connector | Part Number: 100161-1 | Internal Number: 100161-1 | Alias Number: 1314516 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100161-1 .