Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5100145-1

Type B 125 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
$ 11.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100145-1.

JRH Electronics

Datasheet5 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.65%

CAD Models

Download TE Connectivity 5100145-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.38
$ 10.27
Stock
11,979
11,165
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
125
125
Number of Rows
5
5
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
PBT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity646574-1
Conn Hard Metric RCP 125 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity100145-1
Z-PACK Hard Metric Backplane Receptacle Connector, 2mm Pitch, Right Angle PCB Mount, ≤1 Gbps, -55°C to 125°C
TE Connectivity5352069-1
Hard Metric Backplane Connectors; 5352069-1; TE CONNECTIVITY; Press-Fit; 500 V; Right Angle; 5
TE Connectivity5352152-1
Type B 110 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Amphenol Communications SolutionsHM2R02PA5100N9LF
CONN RECEPT 125POS TYPE B R/A / Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Amphenol Communications SolutionsHM2R02PA5108N9LF
Board Connector, 125 Contact(S), 5 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 5100145-1 provided by its distributors.

Type B 125 Position 2 mm Receptacle Right Angle Hard Metric PCB Mount Connector
Conn Hard Metric RCP 125 POS 2mm Solder RA Thru-Hole Tube
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Z-PACK ,The distance between center lines is 2mm,Use right angles PCB Installation direction。,data_speed ≤1 Gbps,The operating temperature range is -55–125℃。
Connector, HM, RECEPTACLE, 125POS, 5ROW; Product Range:Z-PACK Series; No. of Contacts:125Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type:Backplane; Connector Type:Hard Metric (HM)
Z-PACK/B25 RAF 125P PCB Connector Type: PCB Mount Receptacle Data Rate: ≤1 Gb/s Number of Columns: 25 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Receptacle ≤1 Gb/s 25 | Hard Metric Backplane Connector | Part Number: 5100145-1 | Internal Number: 5100145-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100145-1.