TE Connectivity 5-87165-2

Connector Accessory, 0.038in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-87165-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet9 pages16 years ago

JRH Electronics

IHS

Electro Sonic

Farnell

Inventory History

3 month trend:
-26.51%

CAD Models

Download TE Connectivity 5-87165-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 1.61
Stock
90,420
12,503
Authorized Distributors
6
6
Connector Type
Socket
Socket
Number of Contacts
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Bronze
Bronze
Contact Plating
Tin
Tin
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 5-87165-2 provided by its distributors.

Connector Accessory, 0.038in Min Cable Dia, 0.062in Max Cable Dia, Contact, Phosphor Bronze
Connector Headers & PCB Receptacles Crimp 2.54μm Tin 22-26 AWG Press-In 14.83mm L
AMPMODU .64 mm Post Size 26-22 AWG .97-1.57 mm Insulation Diameter Locking Clip
PCB CONTACT LOCKING CLIP, FEMALE, CRIMP, TIN / NICKEL PLATING 26-22 AWG
TE Connectivity 5-87165-2 Socket Female Unshrouded 26-22AWG Tin
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Headers&Wire Housings CONN SOCKET 26-22AWG TIN
MODU tin locking clip contact 26-22
RS APAC
Contacts-AMPMODU Machine Applied
CONN SOCKET 22-26AWG CRIMP TIN
CONTACT, LOCK CLIP, 26-22AWG; Connector Type:Wire to Board Contact; Series:AMPMODU; For Use With:AMPMODU Interconnection system; Current Rating:3A; Contact Plating:Tin; Contact Material:Phosphor Bronze; Contact Size:22; Contact Gender:Socket; Contact Termination:Crimp; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact; Contact Material:Phosphor Bronze; Contact Plating:Tin; Gender:Socket; Termination Method:Crimp; Wire Size AWG Max:26AWG; Wire Size AWG Min:22AWG
LOCKING CLIP ASSY .025 SQ LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Tin (Sn) Socket 26 – 22 AWG | Connector Contact | Part Number: 5-87165-2 | Internal Number: 5-87165-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5871652