TE Connectivity 534237-5

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Box
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534237-5.

IHS

Datasheet6 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-33.40%

CAD Models

Download TE Connectivity 534237-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

CES - Samtec 2.54mm Closed Entry Low Profile Single Row Socket Strip, 4.57mm Profile
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, SSA Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions75915-307LF
Conn; Rect; PCBSocket; 7Cnts; Thru-Hole; 75915Series; TopEntry; 1Row
Amphenol Communications Solutions68685-307LF
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions75915-407LF
Push-Pull,Receptacle 2.54mm 1 7pin 3A 2μm tin Blue Through hole mounting

Descriptions

Descriptions of TE Connectivity 534237-5 provided by its distributors.

Conn Socket Strip SKT 7 POS 2.54mm Solder ST Thru-Hole Automotive Box
Socket housing, 7 pole, pitch 2.54 mm, straight, black, 534237-5
07 MODII VRT SR CE 100/115 Part Number: 534237-5 | Internal Number: 534237-5 | TE Connectivity |
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Push-Pull,Receptacle 1 7pin Push-pull type Female Socket Black Through hole mounting 17.78mm(Length)*3.56mm(height)
Headers & Wire Housings 7P RECEPTACLE
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series; Contact Material:Phosphor Bronze; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 534237-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534237-5.