Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 534237-3

Push-Pull Receptacle 2.54mm 1 5Pin 2A 760nm Gold Black TH 12.7mm(L) × 3.56mm(H)
$ 1.75
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534237-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+252%

CAD Models

Download TE Connectivity / AMP 534237-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
$ 1.59
Stock
31,024
53,069
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TE Connectivity215298-5
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SLW Series
Board Stackers & Spacers, Socket Strip, 2.54 mm, 5 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
TE Connectivity535541-3
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Mount
Amphenol Communications Solutions75915-305LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 534237-3 provided by its distributors.

Push-Pull Receptacle 2.54mm 1 5Pin 2A 760nm Gold Black TH 12.7mm(L) × 3.56mm(H)
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole
CONNECTOR, AMPMODU, 05 MODII VRT SR CE 100/115
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings RECEPT 5POS .100 R/A AU
BOARD TO BOARD CONNECTOR; Connector Type:Board-to-Board; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:5; Gender:Receptacle; Contact Termination:Through Hole; Contact Plating:Gold ;RoHS Compliant: No
05 MODII VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 5 | PCB Connector Header & Receptacle | Part Number: 534237-3 | Internal Number: 534237-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5342373