Descriptions of Molex 38-00-1424 provided by its distributors.
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits
PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Solder
Molex KK 254 Series Wire-to-Board Receptacle 4-Pin 2.54mm Pitch Right Angle TH
KK 254 SERIES 2.54MM 4 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Headers & Wire Housings Kk 100 Pcb Assy Top Assy Top 04 Ckt Tin
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Tray
Avnet Japan
Socket Header PCB - Vertical 4P
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, RCPT, 4POS, 1ROW, 2.54MM, TH;
CONN, RCPT, 4POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat