TE Connectivity 534237-2

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534237-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+92.92%

CAD Models

Download TE Connectivity 534237-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, CES
TE Connectivity535541-2
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
Board Stackers & Spacers, Socket Strip, 2.54 mm, 4 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
Amphenol Communications Solutions75915-304LF
Board To Board & Mezzanine Connectors 4P Vrt Sr Recept .76 Gold
Amphenol68685-304LF
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 534237-2 provided by its distributors.

Conn Socket Strip SKT 4 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
CIRCULAR CONNECTOR, VERTICAL SINGLE ROW, 100/115, AMPMODU MOD IV SERIES
Push-Pull,Receptacle 2.54mm 1 4pin 2A 760nm gold Black Through hole mounting
Socket housing, 4 pole, pitch 2.54 mm, straight, black, 534237-2
534237-2, TE CONNECTIVITY/AMP BRAND
04 MODII VRT SR CE 100/115 PCB Header & Receptacle | Part Number: 534237-2 | Internal Number: 534237-2 | Alias Number: 2-42936-9762 | TE Connectivity
Board-Board Connector, Receptacle, 4 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: No |Te Connectivity Amp 534237-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty