What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-535541-2

Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-535541-2.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity215297-4
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, CES Series
TE Connectivity5-534237-2
PCB HEADER, 4-WAY 1 ROW, STRAIGHT, BOARD-BOARD, AMPMODU MOD II SERIES
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount
KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 4 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 5-535541-2 provided by its distributors.

Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull,Receptacle 2.54mm 1 4pin 2A 760nm gold Black Through hole mounting
Headers & Wire Housings 04 MODIV VRT SR CE 100/115
PCB RECEPTACLES PC BOARD CONNECTORS;
BOARD-BOARD CONN, RECEPTACLE, 4WAY, 1ROW; BOARD-BOARD CONN, RECEPTACLE, 4WAY, 1ROW; Series:AMPMODU Mod IV; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:4; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold
Special Order: 04 MODIV VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 4 | PCB Connector Header & Receptacle | Part Number: 5-535541-2 | Internal Number: 5-535541-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors