Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 534237-1

Push-Pull,Receptacle 2.54mm 1 3pin 2A 760nm gold Black Through hole mounting
$ 1.543
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 534237-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

ShanghaiCT

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

CAD Models

Download TE Connectivity / AMP 534237-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW
Samtec 2.54mm Pitch 3-Pin Header, Board-to-Board Connector, TSW Series, Right Angle, TH
TE Connectivity215297-3
CONN RCPT 3POS 0.1 GOLD PCB / 3 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
TE Connectivity215299-3
Conn Hdr, Amp - Te Connectivity 215299-3; |Te Connectivity Amp 215299-3
TE Connectivity535541-1
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 534237-1 provided by its distributors.

Push-Pull,Receptacle 2.54mm 1 3pin 2A 760nm gold Black Through hole mounting
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Thru-Hole
3 Positions Single Row MOD II 2.54 mm Pitch Vertical Repectacle
CONNECTOR, AMPMODU, 03 MODII VRT SR CE 100/115
Headers & Wire Housings RECEPT 3POS .100 R/A AU
Board-Board Conn, Receptacle, 3Way, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Connector Mounting:Through Hole Mount; Product Range:-; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity Amp 534237-1
03 MODII VRT SR CE 100/115 PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 3 | PCB Connector Header & Receptacle | Part Number: 534237-1 | Internal Number: 534237-1 | Alias Number: 650-1029-01 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5342371