Samtec CES-103-01-T-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-103-01-T-D.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Farnell

Master Electronics

Toby Electronics

Inventory History

3 month trend:
+6.20%

CAD Models

Download Samtec CES-103-01-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.946
$ 0.946
Stock
65,542
10,703
10,703
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

TE Connectivity215309-3
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Samtec 2.54mmpitch6pDouble row female Thin female header, SLWseries, Straight, Through-hole
TE Connectivity215307-3
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Amphenol Communications Solutions87606-403LF
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole Box
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions71991-303LF
6 Position Receptacle, Bottom or Top Entry Connector 0.100 (2.54mm) Through

Descriptions

Descriptions of Samtec CES-103-01-T-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Mount, CES Series
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.54mmpitch3pDouble row female Thin female header, CESseries, right angle, Through hole mounting
Samtec CES-103-01-T-D 基板接続用ソケット
RS APAC
SOCKET CLOSED-ENTRY 2.54MM 3POS 3ROW
CONNECTOR, RCPT, 6POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-103-01-T-D.
  • CES10301TD