What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-5330808-6

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5330808-6.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-5330808-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity2-332095-1
Discrete 4.52 mm Length .33 - .51 mm Range Closed Bottom Socket
TE Connectivity5050935-2
4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity50462-6
Ic&component Sockets Closed Bottom 4.52Mm Rohs Compliant: Yes |Te Connectivity Amp 50462-6
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2

Descriptions

Descriptions of TE Connectivity 5-5330808-6 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Contact SKT Press Fit ST Thru-Hole 25-28AWG Bag/Loose
SOCKET,MIN-SPR W/H SN-AU SER-1
IC & Component Sockets 013-020 KO-BTM AU/SN
1 Series , 28 ¡ú 25 AWG, 3.61mm
CONN PIN RCPT .013-.020 SOLDER
No. Of Contacts:-; Connector Type:spring Socket; Pitch Spacing:-; Product Range:series 1; Row Pitch:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
SOCKET,MIN-SPR W/H SN-AU SER-1 Socket Length: 3.61 mm Socket Length: .142 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.61 mm .142" .041" 1.04 mm | Part Number: 5-5330808-6 | Internal Number: 5-5330808-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5330808-6 .
  • 5-5330808-6.