TE Connectivity 2-332095-1

Discrete 4.52 mm Length .33 - .51 mm Range Closed Bottom Socket
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-332095-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity5050935-2
4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5050864-1
TE Connectivity 5050864-1 Turret Solder Press Mount Terminal Non Insulate
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2

Descriptions

Descriptions of TE Connectivity 2-332095-1 provided by its distributors.

Discrete 4.52 mm Length .33 - .51 mm Range Closed Bottom Socket
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Tyco Electronics row mother, 1 Series series, 28 → 25 AWGWire specification, 4.52mmlong, welding, Mother seat
IC & Component Sockets MINIATURE SPRING
2-332095-1, TE CONNECTIVITY/AMP BRAND
CONN PIN RCPT .013-.020 SOLDER
No. Of Contacts:1Contacts; Connector Type:spring Socket; Pitch Spacing:-; Product Range:1 Series; Row Pitch:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
SOCKET,MIN-SPR AU SER-1 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Closed Bottom 4.52 mm .178" .041" 1.04 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-332095-1.