TE Connectivity 5050935-2

4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5050935-2.

JRH Electronics

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-6.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
TE Connectivity6-5330808-5
Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
TE Connectivity2-332095-1
Discrete 4.52 mm Length .33 - .51 mm Range Closed Bottom Socket
TE Connectivity / AMP5050864-8
Skt, min-Spr W/Open Bot Sn Ser3 Rohs Compliant: Yes |Te Connectivity Amp 5050864-8
TE Connectivity / AMP645951-2
Socket,min-Spr B-N Sn-Au Ser-2 Rohs Compliant: No |Amp Te Connectivity 645951-2
TE Connectivity50462-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 5050935-2 provided by its distributors.

4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets SN-SN SERIES 1 MINIATURE SPRING
Tyco Electronics row mother, 1 Series series, 28 → 25 AWGWire specification, 4.27mmlong, welding, Mother seat
1 DISCRETE SOCKET, RATED AT 5A, 28 - 25 AWG WIRE SIZE
Contact SKT Solder ST Thru-Hole Bag
DISCRETE SOCKET, PC BOARD; NO. OF CONTAC
CONN PIN RCPT .013-.020 SOLDER
DISCRETE SOCKET, PC BOARD; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 1 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Tin Plated Contacts; Body Material

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty