Descriptions of TE Connectivity 5-5179180-2 provided by its distributors.
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST SMD Automotive T/R
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Socket header, 60 pole, pitch 0.8 mm, straight, natural, 5-5179180-2
60 Position Dual Row 0.8 mm Pitch Vertical Board to Board Receptacle
0.8Fh, r09H.5,060,08/Sn, tr, sc; |Te Connectivity Amp 5-5179180-2
Outer Shroud Contacts Receptacle 800μm 2 60-Pin 9mm 10mm 11mm 12mm 7.75mm 203nm Gold SMD P=0.8mm
Board to Board & Mezzanine Connectors 0.8MM-09H REC 2X030P
PCB Connector 0.8FHR09H.506008/SnTRSC
STK BRD CONN, RCPT, 60POS, 2ROW, 0.8MM;
CONN RCPT 60POS .8MM FH 9H GOLD
TE Connectivity 5-5179180-2 连接器组件
RS APAC
300008003,连接器, 母, 60路, 2排, 0.8MM;
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
0.8FH,R09H.5,060,08/Sn,TR,SC PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 60 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-5179180-2 | Internal Number: 5-5179180-2 | TE Connectivity | Free Height