What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1879256-2

Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1879256-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago

Upverter

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-16.23%

CAD Models

Download TE Connectivity 5-1879256-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1879256-2
Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP4-1879256-6
Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP4-1879256-6
Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
PanasonicERA-8AEB1690V
Fixed Resistor, Thin Film, 0.25W, 169ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB181V
Res Thin Film 1206 180 Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA8AEB161V
Res Thin Film 1206 160 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 5-1879256-2 provided by its distributors.

Res Thin Film 1206 169 Ohm 0.1% 1/4W ±15ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 169ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Special Order: RP 2B 169R 0.1% 15PPM CUT LENGTH Resistance Value: 169 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 169 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B169RBTG | Internal Number: 5-1879256-2 | TE Connectivity | Holsworthy
RES, 169R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 169ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73D2B169RBTG