What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1879256-6

Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1879256-6.

Upverter

Datasheet11 pages6 years ago

JRH Electronics

Farnell

Newark

TE Connectivity

Inventory History

3 month trend:
-22.42%

CAD Models

Download TE Connectivity / AMP 4-1879256-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-8AEB151V
Res Thin Film 1206 150 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA8AEB161V
Res Thin Film 1206 160 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB1470V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 147Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07150RL
Res Thin Film 1206 150 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TE Connectivity / AMP4-1879256-6
Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical

Descriptions

Descriptions of TE Connectivity / AMP 4-1879256-6 provided by its distributors.

Res Thin Film 1206 162 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.25W, 162ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Surface Mount Thin Film Resistor, Rp73 Series, 162 Ohm, 250 Mw, - 0.1%, 200 V |Te Connectivity Holsworthy RP73D2B162RBTG
RES, 162R, 0.1%, 0.25W, 1206, THIN FILM
Special Order: RP 2B 162R 0.1% 15PPM CUT LENGTH Resistance Value: 162 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 162 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B162RBTG | Internal Number: 4-1879256-6 | TE Connectivity | Holsworthy
Resistor, 162R, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:162ohm; Product Range:RP73 Series; Voltage Rating:200V; Resistor Element Material:Thin Film; Power Rating:250mW; Resistance Tolerance:± 0.1%; Temperature Coefficient:± 15ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (07-Jul-2017); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879256-6 .
  • RP73D2B162RBTG