TE Connectivity 5-1814802-3

CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814802-3.

IHS

Datasheet4 pages2 years ago

Electro Sonic

ShanghaiCT

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.48%

CAD Models

Download TE Connectivity 5-1814802-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1814804-1
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity5-1814805-1
RF TNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
Amphenol RF122160
RF / Coaxial Connector, TNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-2318-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2389-RFX
connector, rf coaxial, tnc commercial blkhd jack, crimp-crimp, rg58, 141, 50 ohm
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm

Descriptions

Descriptions of TE Connectivity 5-1814802-3 provided by its distributors.

CONN TNC JACK STR 50 OHM CRIMP / TNC Connector Jack, Female Socket 50Ohm Panel Mount Crimp
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Conn TNC RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Nickel Individual
RF Connectors / Coaxial Connectors RG58 BH J Hex Nickel 50Ohm
RF/Coaxial Connector; Connector Type:TNC Coaxial; Impedance:50ohm; RG Cable Type:58, 141; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Bulkhead Jack; Coaxial Termination:Crimp; Connector Mounting:Cable ;RoHS Compliant: Yes
JACK, TNC, BULKHEAD, 50R; Connector Type:TNC, Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-58/U; Contact Material:Phosphor Bronze; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Bulkhead Jack; Centre Contact Resistance:1.5mohm; Coaxial Type:RG58; Connector Mounting Orientation:Bulkhead; Connector Type:TNC, Coaxial; Contact Material:Phosphor Bronze; Contact Plating:Gold; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Material:Zinc; Mounting Type:Bulkhead; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-65°C; Outer Contact Resistance:1mohm; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 518148023