Descriptions of TE Connectivity 5-1676480-0 provided by its distributors.
RES SMD 330 OHM 1% 1/16W 0402 / 330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor, thick film, SMD 0402 (1005), 330 Ω, 0.063 W, ±1 %, 5-1676480-0
CRG Series 0402 330 Ohm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Res, 330R, 1%, 0.063W, 0402, Thick Film; |Te Connectivity Neohm CRG0402F330R
Thick Film Resistor CRG 0402 1% 330R
330Ω ±1% ±100ppm/℃ 62.5mW 0402 SMD mount 1mm*500μm*400μm
CRG0402 SMT CHIP RESISTOR,330R 1% 0.063W
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0402, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 330 Ω, Neohm CRG
RES, 330R, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 330ohm; Product Range: CRG Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)
Special Order: CRG0402 1% 330R Resistance Value: 330 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0402 Surface Mount Resistor | 330 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRG0402F330R | Internal Number: 5-1676480-0 | TE Connectivity | NEOHM