TE Connectivity 5227079-5

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5227079-5.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-25.95%

CAD Models

Download TE Connectivity 5227079-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 5.8
Stock
15,810
52
Authorized Distributors
6
3
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
50 Ω
50 Ω
Mount
Cable
Cable
Frequency
4 GHz
4 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
Polyethylene
Polyethylene
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-227079-6
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity2-5221128-1
Connector; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity5221128-1
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity1-5221128-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-221128-0
Rf Bnc Connector, 1 Contact(S), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5227079-5 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF CONNECTOR BNC PLUG 50 OHM DUAL CRIMP COMMERCIAL GRADE 141 & 58 RG/U
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount M Gold Over Nickel Box/Carton
BNC Series 50 Ohm Dual Crimp Type Coaxial Connector
COMM BNC PLUG RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Plug .572" 14.53 mm | TE Connectivity |
Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Contact Material:Brass; Contact Plating:Gold Plated Contacts; Frequency Max:4Ghz; Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 5227079-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5227079-5 .
  • 5227079-5.