Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1814800-3

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1814800-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.40%

CAD Models

Download TE Connectivity 5-1814800-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-07-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-3
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP6-227079-8
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
TE Connectivity1-227079-6
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 5-1814800-3 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Conn TNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Individual
TE Connectivity TNCConnector male Coaxial connector, Cable installation, 50Ωimpedance, Crimping termination, used forRG58Cline
RF COAXIAL, TNC, STRAIGHT PLUG, 50OHM; Connector Type:TNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG141; Contact Material:Phosphor Bronze; Contac
PLUG, TNC, STRAIGHT, 50R; Connector Type:TNC, Coaxial; Impedance:50ohm; Cable Type:RG58; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight; Termination Method:Crimp; Mounting Type:Cable; Insulation Resistance:5000Mohm; Insulator Material:PTFE; Length:27.3mm; Material:Zinc; No. of Mating Cycles:50; Temp, Op. Max:+85°C; Temp, Op. Min:-65°C; Voltage, Withstand:1500V; Voltage, Working:500V; Coaxial Cable Type:RG58C/U, 141A/U, 303/U, URM43, Belden 9907, KX15; Max Operating Frequency:4GHz; Resistance, Centre Contact:1.5mohm; Resistance, Outer Contact:1mohm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1814800-3.