Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 154717-1

Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Strip

$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154717-1.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

element14 APAC

JRH Electronics

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
+80.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity737015-3
Quick Disconnect Terminal 10-11.5AWG RCP 22.7mm Tin Loose Piece
TE Connectivity180363-2
Quick Disconnect Terminal 9-11AWG Brass F 20mm Tin Reel/Strip
TE Connectivity180351-3
TE Connectivity FASTIN-FASTON .250 Series Receptacle, 6.35mm x 0.81mm Tab, Max Wire Size 6mm²
TE Connectivity341001-1
Quick Disconnect Terminal 11-13.5AWG RCP 22.76mm Loose Piece
TE Connectivity63677-2
Terminal Female Disconnect 0.312In Crimp; |Amp Te Connectivity 63677-2
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 154717-1 provided by its distributors.

Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Strip
PL 250 REC TERMINAL 13-11 AWG BR; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Contact Plating:-; For Use With:-; Wire Size AWG Min:-; Contact Material:Brass; SVHC:No SVHC
PL 250 REC TERMINAL 13-11 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 14 – 11 AWG Wire Size: 2.62 – 4.17 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 14 – 11 AWG 2.62 – 4.17 mm² | Quick Disconnect | Part Number: 154717-1 | Internal Number: 154717-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 154717-1 .