What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-146871-1

Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146871-1
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146871-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

IHS

JRH Electronics

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.09%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.097
Stock
751,461
1,808,661
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
-
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-103328-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146861-1
Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146869-1
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting
TE Connectivity5-146268-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
TE Connectivity146266-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
2.54mm Pitch C-Grid Header Through Hole Dual Row Vertical 2 Circuits 2.50

Descriptions

Descriptions of TE Connectivity 5-146871-1 provided by its distributors.

Pin header, 1 pole, pitch 2.54 mm, straight, black, 5-146871-1
CONNECTOR, 1POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:1Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated C
Special Order: B/A REELED DRST HDR ASSY 30 LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 1 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-146871-1 | Internal Number: 5-146871-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146871-1 .
  • 5-146871-1.