Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146859-1

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146859-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

IHS

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.83%

CAD Models

Download TE Connectivity 5-146859-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.08
Stock
965,525
837,320
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
1
20
Number of Rows
1
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Connector Wire to Board Header 2 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Amphenol Communications Solutions68001-402HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
Amphenol Communications Solutions77311-818-02LF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-146859-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Reel
B/A REELED DRST HDR ASSY 15 LF
3A Tin Direct Insert -65℃~+105℃ 2.54mm Double Row Black Copper alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
CONN HEADER VERT 25000POS 2.54MM
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 4.88mm(height)
5-146859-1,B/A REELED DRST HDR ASSY 15 AU <TX
Headers & Wire Housings HDR VT 2X01P .1
Special Order: B/A REELED DRST HDR ASSY 15 LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146859-1 | Internal Number: 5-146859-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty