What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-146853-1

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole T/R

$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146853-1.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page21 years ago

JRH Electronics

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-38.45%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.02
Stock
316,001
25,200
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-103328-1
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146871-1
Conn Unshrouded Header HDR 2.54mm Solder ST Thru-Hole Reel
TE Connectivity5-146861-1
Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146855-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5-146853-1 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole T/R
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
AMPMODU Through-Hole Dual Row 0.1 Inch Straight Breakaway Header
CONN HEADER VERT 25000POS 2.54MM
Headers & Wire Housings HDR VT 2X01P .1
Special Order: B/A REELED DRST HDR ASSY, SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 5-146853-1 | Internal Number: 5-146853-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty