What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 146853-1

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 146853-1.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.285
Stock
51,204
421,900
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-05-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5-146861-1
Board Connector, 1 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity146851-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity146859-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive Box
TE Connectivity5-146869-1
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting

Descriptions

Descriptions of TE Connectivity / AMP 146853-1 provided by its distributors.

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
Conn, Hdr, 146853-1; |Amp Te Connectivity 146853-1
CONNECTOR, AMPMODU, B/A REELED DRST HDR ASSY, SN
25000pin() 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black Through hole mounting
CONN HEADER VERT 25000POS 2.54MM
Headers & Wire Housings REELED HDR ASSY
Special Order: B/A REELED DRST HDR ASSY

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 146853-1.