TE Connectivity 5-146261-1

Header, Push-Pull Breakaway 2-Pin 2.54mm Pitch 3A 760nm Gold Black TH
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146261-1.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-32.13%

CAD Models

Download TE Connectivity 5-146261-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.388
$ 0.199
Stock
152,636
10,971
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-12
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity5-146268-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity4-103328-1
Breakaway Header Push-Pull 2-Pos Male Pin Black TH 2.13mm L × 4.88mm H
TE Connectivity5-146256-1
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole Straight
TE Connectivity104433-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity102977-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 5-146261-1 provided by its distributors.

Header, Push-Pull Breakaway 2-Pin 2.54mm Pitch 3A 760nm Gold Black TH
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Carton
Headers & Wire Housings HDR VT 2X01P .1 230/090 30AU
02 MODII HDR DRST B/A .100CL LF
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
02 MODII HDR DRST B/A .100CL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 2 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146261-1 | Internal Number: 5-146261-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146261-1.