TE Connectivity 5-146256-8

Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 16; 0.025 in.; 0.12 in.
$ 2.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-8.

JRH Electronics

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-41.18%

CAD Models

Download TE Connectivity 5-146256-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.108
$ 1.337
Stock
35,071
1,007,016
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-8
Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
TE Connectivity5-146268-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146269-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-HoleCarton
TE Connectivity104351-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 5-146256-8 provided by its distributors.

Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 16; 0.025 in.; 0.12 in.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton
BTB CONNECTOR, 16POS, HEADER, 2ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 16Contacts; Contact Termination Type: Through Hole; Product Range: AMPMODU Mod II Series; Connector Shroud: -
16 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146256-8 | Internal Number: 5-146256-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-8.