TE Connectivity 5-146254-8

Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146254-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+25.73%

CAD Models

Download TE Connectivity 5-146254-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.04
Stock
61,655
13,942
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Nickel, Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5-146258-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-146256-8
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 16; 0.025 in.; 0.12 in.
TE Connectivity5-146252-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP103240-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146268-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity104351-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 5-146254-8 provided by its distributors.

Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
Conn Unshrouded Header M 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
16 MODII HDR DRST B/A .100CL; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU II Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plating:Tin
16 MODII HDR DRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 16 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146254-8 | Internal Number: 5-146254-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146254-8 .
  • 5-146254-8.