TE Connectivity 103186-8

Header Connector, Pcb Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
$ 1.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103186-8.

ShanghaiCT

Technical Drawing1 page10 years ago

TE Connectivity

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.41%

CAD Models

Download TE Connectivity 103186-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.337
$ 2.108
Stock
1,009,142
32,858
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2023-02-16
LTD Date2023-05-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5-146256-8
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 16; 0.025 in.; 0.12 in.
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-8
Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube
TE Connectivity5-102619-6
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 103186-8 provided by its distributors.

Header Connector, Pcb Mount, Receptacle, 16 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 16; 0.025 in.; 0.12 in.
16 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Te Connectivity Amp 103186-8
AMPMODU 16 Position Through-Hole Dual Row Straight .100 Inch Breakaway Header
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings 16P HEADER GOLD 15u double row
Special Order: 16 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 103186-8 | Internal Number: 103186-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1031868