TE Connectivity 5-146268-8

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146268-8.

ShanghaiCT

Technical Drawing1 page12 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.76%

CAD Models

Download TE Connectivity 5-146268-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-03-07
LTD Date2023-06-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT
TE Connectivity5-146254-8
Breakaway Header, Push-Pull, 2x16 Pin, Male, Black, TH, 19.91mm L × 4.88mm H
TE Connectivity5-146269-8
Header 16-Pin 2.54mm Pitch Breakaway Push-Pull 3A 760nm Gold Black TH 19.91mm L × 4.88mm H
TE Connectivity104351-8
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity5-146258-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 5-146268-8 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton
16 MODII HDR DRST B/A 100 W/HD
Special Order: 16 MODII HDR DRST B/A 100 W/HD PCB Header & Receptacle | Part Number: 5-146268-8 | Internal Number: 5-146268-8 | TE Connectivity
CONNECTOR, 16POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount, Through Hole; No. of Rows:2Rows; Contact Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146268-8 .