TE Connectivity V23101D1106B201

Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
$ 9.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity V23101D1106B201.

Farnell

Datasheet5 pages4 years ago

Master Electronics

Electro Sonic

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
+45.73%

CAD Models

Download TE Connectivity V23101D1106B201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity7-1393779-1
Relay, Signal, Spdt, 120Vac, 24Vdc, 1A; |Potter&brumfield Te Connectivity T81N5D312-12
TE Connectivity5-1419145-7
Electromechanical Relay 12VDC 320Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE ConnectivityT81N5D312-24
TE Connectivity 7-1393779-2 General Purpose Relay SPDT Std Coil 24VDC
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE Connectivity5-1440007-3
Electromechanical Relay 24VDC 1.92KOhm 1A SPDT (12.3x7.4x9.9)mm THT Miniature Sealed Relay

Descriptions

Descriptions of TE Connectivity V23101D1106B201 provided by its distributors.

Signal Relay, Spdt, 12Vdc, 1.25A, Tht Rohs Compliant: Yes |Axicom Te Connectivity 4-1393779-4
Electromechanical Relay SPDT 1A 12VDC 700Ohm Through Hole
Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT
RELAY GEN PURPOSE SPDT 1.25A 12V
V23101D1106B201(stronger packaging)
Communications/Signal PC Board Relays
V23101D1106B201(STRONGER PACKA
V23101D1106B201(stronger packaging) Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1.25 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D1106B201 | Internal Number: 4-1393779-4 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393779-4
  • 4-1393779-4.
  • V23101-D1106-B201