Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393224-7

Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7

$ 5.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393224-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages11 years ago
Datasheet8 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.19%

CAD Models

Download TE Connectivity 5-1393224-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1393223-2
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO)
TE Connectivity5-1393224-7
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7
TE Connectivity1-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
PanasonicJS1-18V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
Gen-Purpose Relay;10A;1 Pole;SPDT;Plug-In Term;Diode;24 VDC;Mech Ind.;Nameplate

Descriptions

Descriptions of TE Connectivity 5-1393224-7 provided by its distributors.

Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity 5-1393224-7
Electromechanical Relay 18VDC 1.296KOhm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
Tyco Power relay, RY IIseries, 18V dc_coil_voltage, switching current8A, SPDT
1 Form C SPDT-CO 8 A Contact Rating, 18 VDC General Purpose Power Relay RY212018
Electromechanical Relay SPDT 8A 18VDC 1.296KOhm Through Hole
General Purpose Relays SPDT 8A 18VDC Mini PWR PCB Relay
18V AgNi 8A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.014A (Coil), 18VDC (Coil), 247mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 18VDC; Contact Current: 8A; Product Range: RYII Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Termi
RY212018 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 5-1393224-7 | Internal Number: 5-1393224-7 | Alias Number: RY212018 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393224-7..
  • RY212018
  • RY212018.