Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1105050-1

TE CONNECTIVITY / HTS 5-1105050-1 Heavy Duty Connector Contact, HTS Series, Pin, 13 AWG, Crimp, 10 A
$ 2.032
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1105050-1.

Factory Futures

Technical Drawing1 page15 years ago

IHS

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.09%

CAD Models

Download TE Connectivity 5-1105050-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity1766193-1
Connector Contact Male 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Silver (Ag)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 5-1105050-1 provided by its distributors.

TE CONNECTIVITY / HTS 5-1105050-1 Heavy Duty Connector Contact, HTS Series, Pin, 13 AWG, Crimp, 10 A
CONNECTOR, POWER, HEAVY DUTY, PIN CONTACT AG 2.5 HN.D
Contact PIN Crimp ST Cable Mount Loose Piece
5-1105050-1, TE CONNECTIVITY/AMP BRAND
HTS Connectors and Accessories
CONTACT H.D. CRIMP PIN 13.5AWG
CRIMP PIN, SILVER, 2.5MM; Connector Type:Contact, Crimp; Series:HTS; For Use With:HN Series Inserts; Current Rating:10A; Contact Plating:Silver; Contact Material:Copper; Contact Size:13; Contact Gender:Pin; Contact Termination:Crimp; Approval Bodies:UL, CSA, SEV; Cable Diameter Max:2.5mm; Cable Diameter Min:2.5mm; Connector Type:Contact, Crimp; Contact Material:Copper Alloy; Contact Plating:Silver / Gold; Gender:Plug; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Termination Method:Crimp; Voltage Rating VAC:250V; Voltage Rating VDC:300V; Wire Area Size Max:2.5mm²; Wire Area Size Min:2.5mm²; Wire Size:13.5AWG; Wire Size AWG Max:14AWG; Wire Size AWG Min:14AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty