Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104894-2

Connector Header Surface Mount, Right Angle 20 position 0.050 (1.27mm)"
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104894-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-13.35%

CAD Models

Download TE Connectivity 5-104894-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 5.065
Stock
7,783
9,262
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104550-2
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-2
TE Connectivity147377-2
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity147378-2
Conn, Amp - Te Connectivity 147378-2; |Te Connectivity Amp 147378-2
TE Connectivity / AMP104655-3
Conn Hdr, Amp - Te Connectivity 104655-3; |Te Connectivity Amp 104655-3

Descriptions

Descriptions of TE Connectivity 5-104894-2 provided by its distributors.

Connector Header Surface Mount, Right Angle 20 position 0.050 (1.27mm)"
Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Side Entry SMD Box
Header,Push-Pull Solder pad 20pin 500mA gold Black SMD mount 22.35mm(Length)
20 50/50 Grid Ra Hdr Lf |Te Connectivity Amp 5-104894-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN HEADER SMD R/A 20POS 1.27MM
Special Order: 20 50/50 GRID RA HDR LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Right Angle Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104894-2 | Internal Number: 5-104894-2 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty