What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 5-104655-6

CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
$ 9.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104655-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.06%

CAD Models

Download TE Connectivity / AMP 5-104655-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.59
$ 5.136
Stock
8,973
875
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-147377-5
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts"
TE Connectivity104656-4
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 5-104655-6 provided by its distributors.

CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:surface Mount Straight; Product Range:-; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes
50 50/50 HDR DRST SFMNT TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 50 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 50 | PCB Connector Header & Receptacle | Part Number: 5-104655-6 | Internal Number: 5-104655-6 | TE Connectivity
HEADER, SMT, 6.35MM, 50WAY; Connector Type:Wire to Board; Series:AMPMODU 50/50 Grid; Contact Termination:Solder; Gender:Header; No. of Contacts:50; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Max:4A; Current per Contact Max:0.5A; External Length / Height:5.73mm; Flammability Rating:UL94V-0; Height:6.35mm; Housing:Liquid Crystal Polymer (LCP); Insulation Resistance:5000Mohm; Lead Spacing:1.27mm; Length:34.84mm; Mounting Orientation:Vertical; No. of Poles:50; No. of Ways:50; Operating Temperature Max:+105°C; Operating Temperature Min:-65°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:30V; Width:5.71mm; Withstand Voltage:300V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104655-6.