Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104656-5

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight
$ 6.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104656-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+1.22%

CAD Models

Download TE Connectivity 5-104656-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.736
$ 7.207
Stock
18,128
7,008
Authorized Distributors
6
5
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
50
50
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147377-5
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity / AMP5-104655-6
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity5-104550-6
Connector, Rcpt, 50Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-6
TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
TE Connectivity104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST SMD Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series
TE Connectivity104550-6
Conn, Amp - Te Connectivity 104550-6; |Te Connectivity Amp 104550-6

Descriptions

Descriptions of TE Connectivity 5-104656-5 provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Contact Termination Type:surface Mount Straight; Product Range:ampmodu 50/50 Grid Series; Connector Shroud:shrouded; Colour:black Rohs Compliant: Yes
50 50/50 HDR DRST SFMNT.320 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 50 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104656-5 | Internal Number: 5-104656-5 | TE Connectivity | AMPMODU
HEADER, 50 WAY SMT 8.13 MM; Connector Type:Board to Board; Series:AMPMODU; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:50; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper Alloy; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current per Contact Max:0.5A; External Length / Height:7.56mm; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Length:34.84mm; No. of Poles:50; No. of Ways:50; Operating Temperature Max:+105°C; Pitch Spacing:1.27mm; Row Pitch:1.27mm; Temperature Operating Min:-65°C; Voltage Rating VAC:30V; Withstand Voltage:300V; Current Max:4A; Height:8.13mm; Housing:Liquid Crystal Polymer (LCP); Mounting Orientation:Vertical; Width:5.71mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104656-5.