What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104655-7

Header,Push-Pull Solder pad 60pin 500mA gold Black SMD mount 41.19mm(Length)*7.23mm(height)
$ 11.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104655-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Factory Futures

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-3.41%

CAD Models

Download TE Connectivity 5-104655-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.7
$ 8.039
Stock
2,089
1,652
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-104550-7
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-104550-7
TE Connectivity104550-7
Conn Socket Strip RCP 60 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity / AMP5-104693-6
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity5-147377-6
Connector, Header, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-147377-6
TE Connectivity5-147378-6
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-147378-6
TE Connectivity104655-7
Conn Hdr, Amp - Te Connectivity 104655-7; |Amp Te Connectivity 104655-7

Descriptions

Descriptions of TE Connectivity 5-104655-7 provided by its distributors.

Header,Push-Pull Solder pad 60pin 500mA gold Black SMD mount 41.19mm(Length)*7.23mm(height)
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube
Headers & Wire Housings Hdr 2X30P Vrt Sm; |Amp Te Connectivity 5-104655-7
CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
60 50/50 HDR DRST SFMNT TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 60 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 60 | PCB Header & Receptacle | Part Number: 5-104655-7 | Internal Number: 5-104655-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104655-7 .