What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 104550-7

Conn Socket Strip RCP 60 POS 1.27mm Solder ST SMD Box/Tube

$ 44.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104550-7.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages11 years ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-21.70%

CAD Models

Download TE Connectivity 104550-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.1
$ 10.96
Stock
27,424
5,953
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-09-21
LTD Date2026-09-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5-104550-7
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-104550-7
TE Connectivity / AMP5-104693-6
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity5-104655-7
Header,Push-Pull Solder pad 60pin 500mA gold Black SMD mount 41.19mm(Length)*7.23mm(height)
TE Connectivity5-147378-6
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-147378-6
TE Connectivity5-147377-6
Connector, Header, 60Pos, 2Row, 1.27Mm; |Amp Te Connectivity 5-147377-6
TE Connectivity104655-7
Conn Hdr, Amp - Te Connectivity 104655-7; |Amp Te Connectivity 104655-7
TE Connectivity / AMP5-104693-6
Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Box/Tube
HIROSE ELECTRICFX2-60S-1.27SV(71)
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE

Descriptions

Descriptions of TE Connectivity 104550-7 provided by its distributors.

Conn Socket Strip RCP 60 POS 1.27mm Solder ST SMD Box/Tube
AMPMODU System 50 60 Position Dual Row 1.27 mm Pitch Vertical Receptacle - SMT
Board to Board & Mezzanine Connectors SYS50 SMT 60P RECPT 1188
TE; IND DEVICES; CIRCULAR CONNECTORS; 60 SYS50 SURFMNT DRST RCPT
Push-Pull,Receptacle 1.27mm 2 60pin 760nm gold Black SMD,P=1.27mm SMD mount 45.57mm(Length)*6.31mm(height)
104550-7; |Amp Te Connectivity 104550-7
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 60POS, RCPT, 1.27MM, 2ROW; Pitch Spacing:1.27mm; No. of Contacts:60Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104550-7 .
  • 104550-7.