TE Connectivity 5-104505-3

TE Connectivity Gold Plated Crimp Terminal, Male, AMPMODU MTE Series, Max 0.4mm², Min 0.1mm²
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104505-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Sager Electronics

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-66.47%

CAD Models

Download TE Connectivity 5-104505-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.339
Stock
148,248
118,885
Authorized Distributors
6
6
Connector Type
Pin
Pin
Number of Contacts
-
-
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
Bronze
-
Contact Plating
Tin
Tin
Housing Material
-
-
Max Current Rating
-
-
Max Voltage Rating (AC)
-
300 V
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 5-104505-3 provided by its distributors.

TE Connectivity Gold Plated Crimp Terminal, Male, AMPMODU MTE Series, Max 0.4mm², Min 0.1mm²
CONTACT, PIN, 26-22AWG, CRIMP; Product Range: AMPMODU MTE Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: AMPMODU 16M3956
MTE PIN LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Tin (Sn) Pin 26 – 22 AWG | Connector Contact | Part Number: 5-104505-3 | Internal Number: 5-104505-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104505-3.