Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104362-1

Header; 2; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104362-1.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages15 years ago

Farnell

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+13.69%

CAD Models

Download TE Connectivity 5-104362-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.538
$ 0.538
Stock
537,904
48,177
48,177
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-103735-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity5-103639-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTE Series
TE Connectivity5-103669-1
2-Pin 2.54mm Header with Latch Holder, 3A, Tin Plated, Black, TH, 7.62mm L × 6.98mm H
TE Connectivity104362-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103639-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity2-103634-9
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-104362-1 provided by its distributors.

Header; 2; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTE Series
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 2Pos, 2.54Mm; |Te Connectivity Amp 5-104362-1.
TE Connectivity 2.54mmpitch2pSingle row pin header Wire-to-board connector, AMPMODU MTEseries, right angle, Through hole mounting
02 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104362-1 | Internal Number: 5-104362-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104362-1.