Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103669-1

2-Pin 2.54mm Header with Latch Holder, 3A, Tin Plated, Black, TH, 7.62mm L × 6.98mm H

$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103669-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Datasheet20 pages16 years ago

Farnell

element14 APAC

IHS

Electro Sonic

Inventory History

3 month trend:
-4.23%

CAD Models

Download TE Connectivity 5-103669-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.505
Stock
320,528
50,870
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity103670-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity5-103639-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTE Series
TE Connectivity5-104450-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity103639-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-103669-1 provided by its distributors.

2-Pin 2.54mm Header with Latch Holder, 3A, Tin Plated, Black, TH, 7.62mm L × 6.98mm H
AMPMODU MTE RoHS Compliant 2008 Tin Connector Header UL94V-0 15mOhm 105C 3A
2 Position Single Row 2.54 mm Press-Fit Header Shrouded Male Pin Connector
Wire-Board Connector Header 2 Position,; |Amp Te Connectivity 5-103669-1.
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, MTE
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole Tube
PCB MOUNT HEADER, VERTICAL, 02, SHROUDED, LATCH W/ HOLDOWN, AMPMODU MTE SERIES
WIRE-BOARD CONNECTOR HEADER 2 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMPMODU Series
02 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103669-1 | Internal Number: 5-103669-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103669-1 .
  • 5-103669-1.