Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103639-1

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTE Series

$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103639-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages16 years ago

Newark

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-3.78%

CAD Models

Download TE Connectivity 5-103639-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 1.44
Stock
3,401,212
1,111,192
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103669-1
2-Pin 2.54mm Header with Latch Holder, 3A, Tin Plated, Black, TH, 7.62mm L × 6.98mm H
TE Connectivity103670-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103908-1
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103639-1
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-103639-1 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTE Series
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 2Pos, 2.54Mm; |Te Connectivity Amp 5-103639-1.
TE Connectivity 5-103639-1 Unshrouded Male Header Without Swage Latch 2Pos
CONNECTOR, HEADER, 2POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plate
02 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103639-1 | Internal Number: 5-103639-1 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103639-1.