Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104078-8

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
$ 27.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104078-8.

IHS

Datasheet5 pages2 years ago

Farnell

Sager Electronics

Master Electronics

Factory Futures

Inventory History

3 month trend:
-0.13%

CAD Models

Download TE Connectivity 5-104078-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.599
$ 30.55
Stock
33,740
1,067
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

HARWIN 1.27mm Pitch 100P Dual Row Receptacle Board-to-Board M50-3 Series Right Angle TH
TE Connectivity5-103911-8
Conn Socket Strip SKT 100 POS 1.27mm Solder RA Side Entry Thru-Hole Box/Tube
PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Through Hole Mount
Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Telecom and Datacom Connector, 80 Contact(s), Straight, Solder Terminal, Locking, Receptacle
1.27mm Pitch EBBI 50D Receptacle, Vertical, Blind-Mate, 80 Circuits

Descriptions

Descriptions of TE Connectivity 5-104078-8 provided by its distributors.

Conn Socket Strip SKT 100 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, RCPT, 100POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:100Contacts; Gender:Receptacle; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
100 SYS 50 RCPT ASSY DRST SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 100 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104078-8 | Internal Number: 5-104078-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104078-8 .
  • 5-104078-8.